TRA4503P

TE Connectivity
814-TRA4503P
TRA4503P

制造商:

说明:
天线 OMNI,PH,PMT,450-470

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
450 MHz
470 MHz
UHF
Whip
Straight
3 dBi
50 Ohms
2:1
100 W
1 Band
Direct / Permanent Mount
Connector
N Female
460 MHz
Wireless Applications
82.55 mm
IP67
Phantom
商标: TE Connectivity
频率: 450 MHz to 470 MHz
极性: Vertical
工厂包装数量: 1
子类别: Antennas
商标名: Phantom
单位重量: 164.481 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

库存量: 257

库存:
257
可立即发货
在途量:
160
预期 2026/10/15
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥613.59 ¥613.59
¥528.6366 ¥5,286.37
¥499.6069 ¥12,490.17
¥476.6905 ¥47,669.05
250 报价