TDN 5-0919WI

TRACO Power
495-TDN5-0919WI
TDN 5-0919WI

制造商:

说明:
DC/DC转换器 - 通孔型 4.5-13.2Vin 9Vout 555mA 5W Iso Reg DIP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
5 W
9 V
555 mA
1.6 kV
DIP-7
13.2 mm (0.52 in)
9.1 mm (0.358 in)
10.2 mm (0.402 in)
Industrial
+ 75 C
- 40 C
TDN 5WI
商标: TRACO Power
输入电压: 4.5 V to 13.2 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 20
子类别: DC-DC Converters
单位重量: 2.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

TDN 5WI DC/DC Converters

TRACO Power TDN 5WI Series DC/DC Converters feature 5W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 5WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards and ideal for a wide range of applications where space is limited.

库存量: 5

库存:
5 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥229.7855 ¥229.79
¥225.4011 ¥2,254.01
¥216.8809 ¥4,337.62
¥215.7283 ¥12,943.70
¥214.4853 ¥21,448.53
¥212.9937 ¥42,598.74
500 报价