TEQ 20-2415WIR

TRACO Power
495-TEQ20-2415WIR
TEQ 20-2415WIR

制造商:

说明:
DC/DC转换器 - 机箱安装型 9-36Vin 24Vout 833mA 20W Iso railway

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
1 Output
20 W
24 V
833 mA
2.25 kV
103 mm
57.2 mm
26.1 mm
Industrial
+ 93 C
- 40 C
TEQ-20WIR
商标: TRACO Power
输入电压: 9 V to 36 V
安装风格: Chassis
封装: Bulk
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 122 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ-20WIR Ruggedized 20W DC/DC Converters

TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
111
预期 2026/12/11
生产周期:
19
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,088.3821 ¥1,088.38
¥1,070.675 ¥10,706.75
¥1,056.2788 ¥26,406.97
100 报价