TEQ 20-7223WIR

TRACO Power
495-TEQ20-7223WIR
TEQ 20-7223WIR

制造商:

说明:
DC/DC转换器 - 机箱安装型 20W 43-160Vin +/-15V 667mA Iso Encap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
2 Output
20 W
15 V
667 mA
- 15 V
667 mA
2.25 kV
103 mm
57.2 mm
26.1 mm
Industrial
+ 93 C
- 40 C
TEQ 20WIR
商标: TRACO Power
输入电压: 43 V to 160 V
安装风格: Chassis
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
零件号别名: URE1D15LD-20WHR3A2S
单位重量: 122 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ-20WIR Ruggedized 20W DC/DC Converters

TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.

库存量: 4

库存:
4 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,259.0234 ¥1,259.02
¥1,240.0733 ¥12,400.73
100 报价