THM 30-1215

TRACO Power
495-THM30-1215
THM 30-1215

制造商:

说明:
DC/DC转换器 - 通孔型 30W 9-18Vin 24Vout 1250mA Iso Medical

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
30 W
24 V
1.25 A
5 kV
DIP-5
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical
+ 80 C
- 40 C
THM 30
商标: TRACO Power
输入电压: 9 V to 18 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 32 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-30 30W DC/DC Converters

TRACO Power THM-30 30W DC/DC Converters feature 30W medical units in a 2" x 1" plastic package with single- and dual-output options. These converter modules feature a low leakage current and a wide 2:1 input voltage range. The 30W converters can operate in -40°C to +80°C temperatures, at up to 5000m, with 5000VAC/RMS I/O isolation, rated for 250VAC/RMS working voltage. THM-30 converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP, with a five-year product warranty and high efficiency of up to 90%. TRACO Power THM-30 30W DC/DC Converters provide a reliable solution not only for medical equipment but also for demanding applications such as transportation, control/measurement, and IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

库存量: 29

库存:
29 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥663.9654 ¥663.97
¥653.0383 ¥6,530.38
¥649.1511 ¥12,983.02
¥628.6416 ¥31,432.08
¥618.3812 ¥61,838.12
200 报价