THR 10-7223WI

TRACO Power
495-THR10-7223WI
THR 10-7223WI

制造商:

说明:
DC/DC转换器 - 通孔型 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
2 Output
10 W
15 V
335 mA
- 15 V
335 mA
3 kV
7223
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
+ 90 C
- 40 C
THR 10 WI
商标: TRACO Power
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THR High Isolation DC/DC Converters

TRACO Power THR High Isolation DC/DC Converters offer a 3000VAC reinforced I/O isolation system, a wide 4:1 input voltage range, and an efficiency rating of up to 90%. The THR series is comprised of four power levels covering 3W, 10W, 20W, and 40W and has overload, overvoltage, and short-circuit protections with the latest IEC/EN/UL 62368-1 safety certifications. The 3W, 10W, and 20W models have an internal input filter to meet with EN 55032 Class A. These converters come in either a DIP-24 or 2" x 1" package and feature increased resistance against vibration and shock according to EN 61373. TRACO Power THR DC/DC Converters have an extended operating temperature range of -40°C to +90°C ambient, making them ideal for demanding applications in the industrial, transportation, and instrumentation sectors.

供货情况

库存:
90 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥378.1771 ¥378.18
¥372.3011 ¥3,723.01
¥342.7742 ¥6,855.48
¥319.1233 ¥15,956.17
¥314.1513 ¥31,415.13
¥311.2585 ¥62,251.70
500 报价