TIB 080-124

TRACO Power
495-TIB080-124
TIB 080-124

制造商:

说明:
电源 - Din电轨安装 80W 24V 3.4A DIN Rail

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - Din电轨安装
RoHS:  
1-Phase / Single Phase
80 W
85 VAC to 264 VAC
1 Output
24 VDC
3.4 A
Industrial
98.6 mm (3.882 in)
32 mm (1.26 in)
114.2 mm (4.496 in)
Switching Supplies
TIB
商标: TRACO Power
绝缘电压: 4.25 kV
最大工作温度: + 70 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: DIN Rail Power Supplies
工厂包装数量: 1
子类别: AC-DC Power Supply
零件号别名: LI75-20B24R2S
单位重量: 367 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

TIB 80-480W Power Supplies

TRACO Power TIB 80-480W DIN-Rail mounting power supplies serve industrial applications and electric control cabinets with minimum space occupation on the Rail. TRACO TIB power supplies feature a high power factor of up to 99% and high efficiency up to 94%. The series offers a universal input range and operates in a -25°C to +70°C temperature range. These power supplies can deliver high overload currents up to 4 seconds. TRACO Power TIB fully complies with industrial standards and is UL508 certified for industrial control equipment.

库存量: 137

库存:
137 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥771.1572 ¥771.16
¥696.3851 ¥6,963.85
¥654.7785 ¥16,369.46
¥639.6478 ¥31,982.39