TIM 2-1210SM

TRACO Power
495-TIM2-1210SM
TIM 2-1210SM

制造商:

说明:
DC/DC转换器 - SMD型 9-18Vin 3.3V 500mA 2W SMD-16 Iso Med

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - SMD型
RoHS:  
Isolated
1 Output
2 W
3.3 V
500 mA
5 kV
SMD-16
24.3 mm
14.4 mm
10.5 mm
Medical
+ 95 C
- 40 C
TIM 2SM
商标: TRACO Power
输入电压: 9 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 7 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.2327 ¥247.23
¥243.4359 ¥2,434.36
¥239.7069 ¥4,794.14
¥228.2939 ¥11,414.70
¥209.276 ¥20,927.60
¥205.3888 ¥41,077.76
¥188.3484 ¥94,174.20