TIM 6-4811

TRACO Power
495-TIM6-4811
TIM 6-4811

制造商:

说明:
DC/DC转换器 - 通孔型 6W 36-75Vin 5V 1200mA DIP-24 Medical

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
6 W
5 V
1.2 A
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.6 mm (0.417 in)
Medical
+ 105 C
- 40 C
TIM 6
商标: TRACO Power
尺寸: 31.8 mm x 20.3 mm x 10.6 mm
输入电压: 36 VDC to 75 VDC
安装风格: Through Hole
封装: Tube
产品类型: DC to DC Medical Converter
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 13.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TIM 6系列6W医用直流/直流转换器

TRACO Power TIM 6系列6W医用直流/直流转换器采用DIP-24塑料封装,具有2:1宽输入电压范围和 <2μA的低漏电流。这些高性价比装置提供增强型隔离系统,可提供5000VAC隔离,通过了IEC/EN/ES 60601-1第3版2 x MOPP认证。TIM 6系列包括ISO 14971风险管理文件,其设计和生产均符合ISO 13485质量管理系统。这些直流/直流转换器的效率高达87%,可在高达+80°C的环境温度以满负荷运行,工作温度范围为-40°C至+95°C,带降额功能。TRACO Power TIM 6系列6W医用直流/直流转换器为医疗设备以及运输、控制和测量以及IGBT驱动器等应用提供可靠的解决方案。

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

库存量: 15

库存:
15 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.6945 ¥330.69
¥325.6547 ¥3,256.55
¥320.6036 ¥6,412.07
¥305.3034 ¥15,265.17
¥279.9123 ¥27,991.23
¥274.7821 ¥54,956.42
500 报价