TPP 150-148

TRACO Power
495-TPP150-148
TPP 150-148

制造商:

说明:
电源 - 机箱安装 150W AC/DC Power Supply in a Chassis Mount Metal Case

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
150 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
3.13 A
Enclosed
5 kVAC
92 %
Industrial
116.8 mm
62 mm
39.2 mm
TPP 150
商标: TRACO Power
合规: ANSI/AAMI ES 60601-1, IEC/EN 60601-1, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1, 2 x MOPP
尺寸: 116.8 mm x 62 mm x 39.2 mm
输入频率: 47 Hz to 440 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 25 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 273 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

TPP 150 150W AC/DC Medical Power Supplies

TRACO Power TPP 150 150W AC/DC Medical Power Supplies are available in an enclosed 2.44" x 4" footprint with screw terminal connectors. The units feature a reinforced double I/O isolation system according to medical safety standards 60601-1 3rd edition, 2xMOPP. The devices feature an earth leakage current below 100µA, suitable for body-floating (BF) applications. The full load operating temperature range is -25°C to +70°C and operation to +80°C with a 40% load. The power supplies offer excellent efficiency of up to 92%. Other features include an active power factor correction and an EMC characteristic dedicated to industrial and domestic applications. High reliability is provided by using industrial quality-grade components and excellent thermal management. TRACO TPP 150 power supplies are designed for medical devices and safety/space-critical applications.

库存量: 3

库存:
3 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥987.959 ¥987.96
¥927.2441 ¥9,272.44
¥896.8923 ¥22,422.31
¥866.371 ¥43,318.55
¥860.1673 ¥86,016.73