TPP 30-109-J

TRACO Power
495-TPP30-109-J
TPP 30-109-J

制造商:

说明:
电源 - 机箱安装 30W 9V 3340mA 1.5x3.95 Encap MedPS

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
9 VDC
3.34 A
Encapsulated
4 kVAC
88 %
100.3 mm
38.1 mm
25.4 mm
TPP 30-J
商标: TRACO Power
合规: ANSI/AAMI ES 60601-1, IEC/EN 60601-1, IEC/EN/UL 62368-1, IEC 61558-1, IEC 61558-2, 2 x MOPP
尺寸: 100.3 mm x 38.1 mm x 25.4 mm
输入频率: 47 Hz to 440 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 119 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPP 30-J 30W AC/DC Medical Power Supplies

TRACO Power TPP 30-J 30W AC/DC Medical Power Supplies are encapsulated with a 1.5" x 3.95" footprint and reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The 30W chassis-mount modules feature a low leakage current of <100μA, suitable for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. TRACO Power TPP 30-J 30W AC/DC Medical Power Supplies offer excellent efficiency of up to 91.5%, and the full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. The TPP 30-J series operates in compliance with the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存:
4 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥532.6029 ¥532.60
¥500.4318 ¥5,004.32
¥484.3067 ¥12,107.67
¥468.0912 ¥23,404.56
¥456.7573 ¥45,675.73