TPP 450-148-M

TRACO Power
495-TPP450-148-M
TPP 450-148-M

制造商:

说明:
电源 - 机箱安装 450W 48V 9.4A 3x5.8 encased MOPP

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
9.4 A
Enclosed
4 kVAC
94 %
Industrial
148.2 mm
80 mm
40.6 mm
TPP 450
商标: TRACO Power
合规: ANSI/AAMI ES 60601-1, IEC/EN 60601-1, IEC/EN/UL 62368-1
尺寸: 148.2 mm x 80 mm x 40.6 mm
输入频率: 47 Hz to 440 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 552 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

TPP450 AC/DC Medical & Industrial Power Supplies

TRACO Power TPP450 / TPP450A 450W AC/DC Medical Power Supplies are enclosed (TPP450) and open frame (TPP450A) power supplies that feature a reinforced double I/O isolation system according to the latest medical safety standards (60601-1 3rd edition, 2 x MOPP) as well as UL 62368-1 for ITE / Industrial requirements. The earth leakage current is below 100μA, making TRACO Power TPP450 and TPP45A Power Supplies suitable for BF (body floating) applications. An efficiency of up to 94% allows high power density for the standard 3" x 5" packaging format. Fanless operation power for TPP450A is 320W up to +50°C and up to 450W at +65°C with a fan. These power supplies allow users to power a medical device in a quiet and hygienic manner since users do not need to run a fan to cool down the power supply.

库存量: 1

库存:
1
可立即发货
在途量:
6
预期 2026/10/19
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,141.5986 ¥2,141.60
¥2,072.4539 ¥20,724.54
¥2,003.2979 ¥50,082.45
¥1,934.1532 ¥96,707.66
100 报价