TRN 1-2415SM

TRACO Power
495-TRN1-2415SM
TRN 1-2415SM

制造商:

说明:
DC/DC转换器 - SMD型 18-36Vin 24Vout 45mA 1W Iso Reg SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - SMD型
RoHS:  
Isolated
1 Output
1 W
24 V
45 mA
1.6 kV
SMD-7
11.9 mm
11.3 mm
7.6 mm
Industrial
+ 90 C
- 40 C
TRN 1SM
商标: TRACO Power
输入电压: 18 V to 36 V
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 2.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TRN1 & TRN3 Ultra-Compact DC/DC Converters

TRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600VDC I/O-isolation and a wide range of input voltages (2:1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.2766 ¥108.28
¥107.6099 ¥1,076.10
¥107.2822 ¥5,364.11
¥104.8866 ¥10,488.66
¥104.2199 ¥20,843.98
¥103.7227 ¥51,861.35