TSR 1-2490

TRACO Power
495-TSR-1-2490
TSR 1-2490

制造商:

说明:
DC/DC转换器 - 通孔型 DC/DC Converter non-isolated (POL)PCB Mount Plastic Case

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
9 V
1 A
SIP-3
11.7 mm (0.461 in)
7.55 mm (0.297 in)
10.1 mm (0.398 in)
Industrial
+ 85 C
- 40 C
TSR 1
商标: TRACO Power
封装类型: Encapsulated
尺寸: 7.55 mm x 10.1 mm x 11.7 mm
安装风格: Through Hole
封装: Tube
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
零件号别名: K7809-1000R3
单位重量: 1.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TSR 直流/直流转换器

TRACO Power TSR Series are non-isolated step down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR-1 series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR-1 over linear regulators include better output accuracy (±2%) and lower standby current of 2mA. Additionally, TSR-1 requires no external capacitors. This series is ideal for many battery powered applications. Learn More

库存量: 186

库存:
186
可立即发货
在途量:
100
预期 2026/9/4
1,390
280
预期 2026/9/17
1,110
预期 2026/10/9
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.1902 ¥75.19
¥74.6139 ¥746.14
¥72.2974 ¥1,445.95
¥71.1335 ¥3,556.68
¥71.0544 ¥7,105.44
¥70.2295 ¥14,045.90
¥69.0656 ¥34,532.80