TXN 800-148

TRACO Power
495-TXN800-148
TXN 800-148

制造商:

说明:
电源 - 机箱安装 796W 48V 16.6A low profile metal case

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
796 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
48 VDC
16.6 A
Enclosed
3 kVAC
91 %
Industrial
230 mm
127 mm
40.5 mm
TXN 800
商标: TRACO Power
合规: IEC/EN/UL 62368-1
尺寸: 230 mm x 127 mm x 40.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: Industrial Power Supply
单位重量: 800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

TXN 35W/200W/350W/800W AC/DC电源

TRACO Power TXN 35W/200W/350W/800W AC/DC电源是TRACO有史以来性价比最高的封闭式AC/DC电源。这些电源配有紧凑的扁平金属外壳和螺钉接线端子。TXN AC/DC电源具有3000VAC I/O增强隔离系统。这些电源的工作电压范围为90VAC至264VAC,输入电压范围为140VDC至340VDC,输出电压范围为12VDC至48VDC。TXN AC/DC电源完全冷却,内置EN 55032 B级滤波器。这些电源提供各种短路、过压和过载保护。

库存量: 82

库存:
82 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,602.7016 ¥1,602.70
¥1,576.6551 ¥15,766.55
¥1,542.7325 ¥38,568.31
¥1,517.59 ¥75,879.50