X3C09P2-03S

TTM Technologies
620-X3C09P2-03S
X3C09P2-03S

制造商:

说明:
信号调节 800-1000MHz IL:.20dB VSWR:1.15 -55 to 95C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TTM Technologies
产品种类: 信号调节
RoHS:  
Signal Conditioning
Couplers
800 MHz to 1 GHz
50 Ohms
SMD/SMT
6.35 mm x 5.08 mm
- 55 C
+ 95 C
Reel
商标: TTM Technologies
介入损耗: 0.2 dB
安装: Board Mount
安装风格: Board Mount
工厂包装数量: 2000
子类别: Filters
商标名: Xinger
类型: 90 Deg Hybrid Coupler
单位重量: 106 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xinger® III 90 Degree Hybrid Couplers

TTM Technologies Xinger® III 90 Degree Hybrid Couplers are low-profile, high-performance couplers in easy-to-use surface-mount packages. These couplers are designed specifically for balanced power and low-noise amplifiers, as well as signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. Xinger III 90 Degree Hybrid Couplers offer the same high performance as previous Xinger generations - plus lower insertion loss (down to 0.12dB), higher isolation, increased power-handling ability, better phase/amplitude balance, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III 90 Degree Hybrid Couplers can be used in high-power applications and are ideal for AMPS, DCS, PCS, GSM, WCDMA, WIMAX, 3G, 4G, and LTE band applications.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥22.4079 ¥44,815.80