X3C26P1-30S

TTM Technologies
620-X3C26P1-30S
X3C26P1-30S

制造商:

说明:
信号调节 2300-2900MHz IL.10dB VSWR:1.15 -55 to 95C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TTM Technologies
产品种类: 信号调节
RoHS:  
Signal Conditioning
Couplers
2.3 GHz to 2.9 GHz
50 Ohms
SMD/SMT
6.35 mm x 5.08 mm
- 55 C
+ 95 C
Reel
Cut Tape
MouseReel
商标: TTM Technologies
介入损耗: 0.1 dB
安装: Board Mount
安装风格: Board Mount
工厂包装数量: 2000
子类别: Filters
商标名: XingerIII
类型: Directional Coupler
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xinger® III Directional Couplers

TTM Technologies Xinger® III Directional Couplers are low-profile, high-performance couplers in easy-to-use, surface-mount packages. These couplers provide power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. At 1/4 the size featuring footprints as small as 0.25" x 0.20", Xinger III Directional Couplers offer the same high directivity as previous Xinger generations - plus lower insertion loss (down to 0.05dB), increased power-handling ability, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III Directional Couplers can be used in high-power applications up to 225 watts, and are ideal for AMPS, GSM, WCDMA, and LTE band applications.

库存量: 3,428

库存:
3,428 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥53.7654 ¥53.77
¥46.6464 ¥466.46
¥44.1265 ¥1,103.16
¥40.6461 ¥4,064.61
¥38.646 ¥9,661.50
¥37.177 ¥18,588.50
¥35.5272 ¥35,527.20
整卷卷轴(请按2000的倍数订购)
¥27.8884 ¥55,776.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩