X4C55J1-03G

TTM Technologies
620-X4C55J1-03G
X4C55J1-03G

制造商:

说明:
信号调节

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TTM Technologies
产品种类: 信号调节
Signal Conditioning
Couplers
SMD/SMT
Reel
Cut Tape
商标: TTM Technologies
安装风格: Board Mount
工厂包装数量: 4000
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xinger® Ultra-Low-Profile 0805 3dB Hybrid Couplers

TTM Technologies Xinger® Ultra-Low-Profile 0805 3dB Hybrid Couplers are designed for 5G applications. These high-performance couplers come in a surface-mount package that is easy to use and manufacturing friendly. The series is also available on tape and reel for pick-and-place high-volume manufacturing. TTM Technologies Xinger Ultra-Low-Profile 0805 3dB Hybrid Couplers are constructed from ceramic-filled PTFE composites, which provide excellent electrical and mechanical stability. The devices are offered in three frequency ranges: 5000MHz to 7200MHz, 2200MHz to 2800MHz, and 1700MHz to 2300MHz. Other features include low loss, tight amplitude balance, and high isolation. These 0805 3dB hybrid couplers are 100% RF tested.

库存量: 1,625

库存:
1,625 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.1984 ¥13.20
¥11.3791 ¥113.79
¥10.7689 ¥269.22
¥9.8988 ¥989.88
¥9.2886 ¥2,322.15
¥8.9496 ¥4,474.80
¥7.9213 ¥7,921.30
整卷卷轴(请按4000的倍数订购)
¥7.0173 ¥28,069.20
¥6.6896 ¥53,516.80