SF-0

Taica
468-SF-0
SF-0

制造商:

说明:
安装硬件 Silicone Mount, Vibration Insulator, 2 to 9 Optimum Load (kg/4 Points), 16Hz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taica
产品种类: 安装硬件
RoHS:  
Insulators
Silicone Elastomer
22 mm
30 mm
24 mm
M6
Male
商标: Taica
产品类型: Mounting Hardware
系列: SF
工厂包装数量: 1
子类别: Hardware
商标名: Alpha GEL
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

SF Type Vibration Insulators

Taica SF Type Vibration Insulators are unitized with a bottom plate and handle an optimum load of 2kg to 50kg for 4 points of support (usage). These vibration insulators come with male threads, female threads, and plate-type metal fittings. Taica SF Type Vibration Insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The bolt and the plating material are made of iron with trivalent chromate plating.

库存量: 6

库存:
6 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥324.7394 ¥324.74
¥315.722 ¥1,578.61
¥297.6985 ¥2,976.99
¥288.6811 ¥7,217.03
¥270.6463 ¥13,532.32
¥261.5498 ¥26,154.98
¥243.515 ¥60,878.75
500 报价