ES2BAL

Taiwan Semiconductor
821-ES2BAL
ES2BAL

制造商:

说明:
整流器 35ns, 2A, 100V, Super Fast Recovery Rectifier

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Taiwan Semiconductor
产品种类: 整流器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Super Fast Recovery Rectifier
Reel
商标: Taiwan Semiconductor
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 14000
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ES2xAL & ES2xFS Super Fast Rectifiers

Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications. 

ES1xAL & ES1xFS Super Fast Rectifiers

Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.

供货情况

库存: