HS2JFS

Taiwan Semiconductor
821-HS2JFS
HS2JFS

制造商:

说明:
整流器 75ns, 2A, 600V, High Efficient Recovery Rectifier

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Taiwan Semiconductor
产品种类: 整流器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
商标: Taiwan Semiconductor
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 14000
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541100080
TARIC:
8541100000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HS1xFS & HS2xFS Surface Mount Rectifiers

Taiwan Semiconductor HS1xFS and HS2xFS Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xFS and HS2xFS Rectifiers are in a compact SOD-128 package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xFS and HS2xFS Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.

HS1xAL & HS2xAL Surface Mount Rectifiers

Taiwan Semiconductor HS1xAL and HS2xAL Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xAL and HS2xAL Rectifiers are in a compact, thin SMA package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xAL and HS2xAL Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.

供货情况

库存: