TS19601CP5 ROG

Taiwan Semiconductor
821-TS19601CP5ROG
TS19601CP5 ROG

制造商:

说明:
LED照明驱动器IC 700MA HIGH VOLTAGE ADJUSTABLE CURRENT REGULATOR

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taiwan Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
700 mA
TO-252-5
50 V
5 V
75 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Taiwan Semiconductor
特点: Enable Control
输入电压: 5 V to 50 V
低电平输出电流: 100 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: Current Regulators
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 5 mA
单位重量: 340 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,840

库存:
2,840 可立即发货
数量大于2840的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.6055 ¥19.61
¥14.4753 ¥144.75
¥13.2323 ¥330.81
¥11.8311 ¥1,183.11
¥11.1644 ¥2,791.10
¥10.8367 ¥5,418.35
整卷卷轴(请按2500的倍数订购)
¥9.5937 ¥23,984.25