EPM1210SJ

Tamura
838-EPM1210SJ
EPM1210SJ

制造商:

说明:
DC/DC转换器 - 通孔型 POWER MODULE (12V; 1.0A)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tamura
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
12 W
12 V
1 A
3 kV
30.99 mm (1.22 in)
31 mm (1.22 in)
22.6 mm (0.89 in)
Industrial
+ 80 C
- 20 C
EPM
商标: Tamura
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 200
子类别: DC-DC Converters
零件号别名: 9-EPM1210SJZY
单位重量: 35 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPM Power Modules

Tamura EPM Power Modules with high full-load efficiency reduce standby power requirements and are suitable for applications up to 15W. These EPM power modules feature 70% or higher efficiency, ±5% output voltage tolerance, 1A rated load current, and 3.3V rated output voltage. The unique design of these devices significantly reduces "buzz" under light-load conditions for lower noise levels. The EPM series operates in a temperature range of -20°C to +80°C. Target applications for Tamura EPM Power Modules include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, other standby power supplies, and compact power supplies.

Power Modules

Tamura Power Modules are energy-saving switching power supply modules with a switching transformer, IC control, circuit control, and a built-in (FET) switching component. A high-efficiency and high-performance switching power supply with low standby power can easily be created with the Tamura Power Modules by attaching an external input noise filter, input rectifier diode, and output smoothing capacitor.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
400
预期 2027/2/24
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.9012 ¥57.90
¥56.2514 ¥281.26
¥55.3361 ¥553.36
¥54.1835 ¥1,354.59
¥53.2682 ¥2,663.41
¥50.5449 ¥5,054.49
¥50.1268 ¥10,025.36
¥49.7087 ¥29,825.22
¥49.6296 ¥49,629.60