AA.215.201111

Taoglas
960-AA.215.201111
AA.215.201111

制造商:

说明:
天线 GNSS L1/L5/L-Band External 2m RG-174 SMA(M)ST

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
External
1.17645 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Rectangular
4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi
50 Ohms
1:1
- 40 C
+ 85 C
5 Band
Magnetic Mount
Connector
SMA Male
Navigation, Robotics
63.2 mm
67.2 mm
26.5 mm
IP67
RG174
Bulk
商标: Taoglas
电缆长度: 2 m
频率: 1.17645 GHz to 1.602 GHz
频率范围: 1.17645 GHz to 1.602 GHz
极性: RHCP
工厂包装数量: 10
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MagmaX AA.215 GNSS L1/L5/L-Band External Antenna

Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna is a multi-band GNSS, high-performance antenna offering high-precision GNSS accuracy in a compact package. The AA.215 features an advanced 45mm x 45mm x 10mm wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, L-band, Galileo, BeiDou, and GLONASS bands. This MagmaX antenna covers the bands required for the next generation of L1/L5 GNSS receivers and exhibits excellent radiation patterns. The IP67 waterproof enclosure is suitable for harsh environments. Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna delivers a premium solution for high-precision GNSS systems by including L-band coverage for GNSS correction services.

库存量: 41

库存:
41 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥906.2374 ¥906.24
¥801.7689 ¥8,017.69
¥730.0478 ¥73,004.78
250 报价