SGGP254B

Taoglas
960-SGGP254B
SGGP254B

制造商:

说明:
天线 GPS/GLONASS/GALILEO/BEIDOU 25*25*4mm Ceramic Patch SMD Antenna

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
PCB Antennas
1.559 GHz
1.61 GHz
GPS, GLONASS
Chip
2.57 dBi
50 Ohms
- 40 C
+ 105 C
3 Band
PCB Mount
SMD/SMT
25 mm
25 mm
4 mm
Reel
Cut Tape
商标: Taoglas
频率范围: 1.559 GHz to 1.61 GHz
湿度敏感性: Yes
极性: RHCP
工厂包装数量: 200
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SGGP & SGPDF GPS/GLONASS/Galileo/BeiDou Antennas

Taoglas SGGP and SGPDF GPS / GLONASS / Galileo / BeiDou Antennas are compact ceramic passive patch antennas with a low-profile 2mm or 4mm design. These SMD-mount antennas are ideal for space-constrained applications, including wearables, navigation devices, vehicle/asset tracking, and fleet management systems. The SGGP series includes an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The SGGP antennas are optimized for a 50mm x 50mm ground plane. The SGPDF series is designed with a dual-feed configuration, which enhances performance by improving multipath rejection so signals can be received and sent more clearly. Both series of these Taoglas GPS / GLONASS / Galileo / BeiDou Antennas are RoHS and REACH compliant.

库存量: 288

库存:
288 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.9568 ¥39.96
¥34.578 ¥345.78
¥32.7587 ¥818.97
¥28.9506 ¥2,895.06
整卷卷轴(请按200的倍数订购)
¥27.798 ¥5,559.60
¥26.7132 ¥10,685.28
¥24.4871 ¥24,487.10
5,000 报价