TG.59.0113

Taoglas
960-TG.59.0113
TG.59.0113

制造商:

说明:
天线 TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
1.4 GHz
5.925 GHz
3G/4G/5G
Whip
Blade Tilt / Swivel
5.42 dBi
50 Ohms
2 W
- 40 C
+ 80 C
6 Band
Panel Mount
Connector
SMA Male
Gateways, Routers, WAP, Telematics, POS Terminals
71.5 mm
18 mm
Bulk
商标: Taoglas
极性: Linear
工厂包装数量: 100
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TG.59.0113 High-Band 5G Terminal Monopole Antenna

Taoglas TG.59.0113 High-Band 5G Terminal Monopole Antenna covers all worldwide 5G bands from 1400MHz to 6000MHz and legacy 4G/3G bands. It features a 10mm diameter and has a height of only 72mm when fully extended. The TG.59.0113 provides superior wide-band efficiency characteristics over worldwide 5G/4G higher frequency bands, reaching up to 84% on some bands. It is also compatible with most 5G sub 6GHz cellular bands from 3500MHz to 3800MHz. This omnidirectional antenna exhibits a uniform 360° radiation pattern on all bands. The antenna can be rotated to optimize cellular signal reception. The upper element can also rotate in any direction, making it resistant to damage from impact forces. Taoglas TG.59.0113 High-Band 5G Terminal Monopole Antenna is ideal for gateways, routers, wireless access points, smart and connected homes, transportation and telematics, telemedicine devices, digital signage, point-of-sale (PoS) terminals, and AR/VR headsets and devices.

库存量: 504

库存:
504
可立即发货
在途量:
940
40
待发货
900
预期 2026/11/20
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥105.881 ¥105.88
¥87.2699 ¥872.70
¥80.569 ¥8,056.90
¥76.5914 ¥15,318.28
¥73.7777 ¥36,888.85
¥71.1335 ¥71,133.50