TM41654ANL

Taoglas
960-TM41654ANL
TM41654ANL

制造商:

说明:
音频变压器/信号变压器 LAN Transformer, 16 pin, 3Wire + T

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 音频变压器/信号变压器
RoHS:  
LAN Transformers
SMD/SMT
120 uH, 350 uH
- 40 C
+ 85 C
SMT-24
12.7 mm
9.3 mm
5.65 mm
Exos
Reel
Cut Tape
MouseReel
商标: Taoglas
电流额定值: 720 mA
最大直流电流: 720 mA
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 650
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.

Exos LAN & Stratos BMS Magnetics Transformers

Taoglas Exos LAN and Stratos BMS Magnetics Transformers are designed for commercial and industrial applications, supporting 10/100 BaseT, 1G Base-T, and 10G Base-T. These transformers come in single, dual, and quad configurations and support standard applications and power over Ethernet (PoE). The series features a low-profile package, IEEE802.3 compliance, and UL certification. Taoglas Exos LAN and Stratos BMS Magnetics Transformers are suitable for various applications, including gateways, modems, video game systems, motherboards, servers, and routers.

库存量: 1,727

库存:
1,727 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按650的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥26.1369 ¥26.14
¥18.6111 ¥186.11
¥17.6167 ¥440.42
¥15.5488 ¥1,554.88
¥14.6448 ¥3,661.20
整卷卷轴(请按650的倍数订购)
¥13.4018 ¥8,711.17
¥9.5937 ¥18,707.72
¥9.3451 ¥42,520.21
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩