TMJM6002A9NL

Taoglas
960-TMJM6002A9NL
TMJM6002A9NL

制造商:

说明:
模块式连接器/以太网连接器 RJ45 ICM, 2.5G Base-T, 1x1, Long Body, Up, 20pin, THT, 3Wire+T, Shielded EMI Finger, LED, PoE++ (720mA), Industrial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
20P8C
Shielded, EMI Fingers
Cat 6, Cat 6a
Through Hole
Right Angle
Solder
350 mA
- 40 C
+ 85 C
Yellow, Green / Green
Tab Up
Atmos
Tray
应用: Industrial
商标: Taoglas
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL 94 V-0
端口数量: 1 Port
位置数量: 10 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 60
子类别: Modular Connectors / Ethernet Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Atmos RJ45集成磁性连接器

Taoglas Atmos RJ45集成磁性连接器专为商业和工业应用而设计,支持10/100 Base-T和1G Base-T速度。这些表面贴装和通孔元件提供可靠的性能,并且保持了符合IEEE 802.3标准的信号完整性。该系列适用于CAT5e和CAT6 UTP应用。Taoglas Atmos RJ45集成磁性连接器具有单端口、双端口和四端口配置,支持PoE、PoE+和PoE++。其应用包括网关、调制解调器、复印机/打印机、安全系统、视频游戏系统、工业PC等。

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.

库存量: 278

库存:
278 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.1784 ¥65.18
¥56.9068 ¥569.07
¥53.2682 ¥1,331.71
¥50.1268 ¥3,007.61
¥47.6408 ¥5,716.90
¥44.6689 ¥13,400.67
¥42.8496 ¥23,138.78
¥37.8889 ¥38,646.68
¥36.0696 ¥90,895.39