387000177

Tark Thermal Solutions
739-387000177
387000177

制造商:

说明:
热电组件 Heat Exchanger for Medical Equipment/Instrumentation, 64W, 7.09x2.56x3.35 Inch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: 热电组件
RoHS:  
Direct-to-Air
24 V
Thermoelectric Coolers
商标: Tark Thermal Solutions
产品类型: Thermoelectric Peltier Assemblies (TEC)
系列: DAT
工厂包装数量: 1
子类别: Thermoelectric
商标名: Tunnel
零件号别名: DAT,065,24,02,00,00 DAT-065-24-02-00-00 DAT-065-24-02-00-00
单位重量: 1.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

合规代码
CNHTS:
9031809090
USHTS:
8418690180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DAT Thermoelectric Cooler Assemblies

Tark Thermal Solutions Direct-to-Air Tunnel (DAT) Thermoelectric Cooler Assemblies (TEAs) provide a compact, reliable performance by cooling objects through conduction. The heat is absorbed by a cold plate and dissipated through a high-density heat exchanger equipped with an air ducted shroud and a brand-name fan. Tark DAT thermoelectric cooler assemblies minimize the number of airflow paths required to operate. The thermoelectric cooler modules are custom designed to achieve a high coefficient of performance (CoP) to minimize power consumption and generate heat pumping action. Applications include medical diagnostics, semiconductor fabrication, food and beverage cooling, and industrial instrumentation.

Tunnel Series Thermoelectric Assemblies (TEAs)

Tark Tunnel Series Thermoelectric Assemblies (TEAs) offer a patented high-performance cross-flow technology that maximizes heat transfer when pulling air through a heat exchanger. These thermoelectric assemblies minimize the number of airflow paths required to operate compared to traditional impingement flow TEAs. Tark Tunnel Series TEAs are available in two heat transfer mechanism configurations.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/10/30
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,734.8373 ¥2,734.84
¥2,570.2302 ¥12,851.15
¥2,503.4811 ¥25,034.81
¥2,420.1888 ¥60,504.72
50 报价