DA-011-12-02-00-00

Tark Thermal Solutions
739-DA-011-12-020000
DA-011-12-02-00-00

制造商:

说明:
热电组件 Thermoelectric Cooler Assembly, Direct-to-Air

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: 热电组件
RoHS:  
Direct-to-Air
商标: Tark Thermal Solutions
封装: Bulk
产品类型: Thermoelectric Peltier Assemblies (TEC)
系列: DA
工厂包装数量: 1
子类别: Thermoelectric
商标名: PowerCool
零件号别名: 43700000166001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

合规代码
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.

库存量: 5

库存:
5 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,379.0407 ¥1,379.04
¥1,296.4038 ¥6,482.02
¥1,263.3174 ¥12,633.17
¥1,222.1289 ¥30,553.22
¥1,189.4606 ¥59,473.03
100 报价