PFP-ZU+_07

Techway
60-PFP-ZU+_07
PFP-ZU+_07

制造商:

说明:
可编程逻辑 IC 开发工具 PCIe FPGA Platform with MPSoC Zynq UltraScale+ 7CG-1, PCIe x4 Gen3, FMC+ site

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Techway
产品种类: 可编程逻辑 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Platforms
SoC FPGA
Zynq UltraScale+
Ethernet, PCIe, QSPI, SATA, USB
商标: Techway
最大工作温度: + 70 C
最小工作温度: 0 C
封装: Box
产品类型: Programmable Logic IC Development Tools
系列: Zynq UltraScale+
工厂包装数量: 1
子类别: Development Tools
零件号别名: PDC005200
单位重量: 124 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310000
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PFP-ZU+ Zynq PCIe Boards with FMC+ Site

Techway PFP-ZU+ Zynq PCIe Boards with FMC+ Site are multi-purpose boards based on the latest AMD’s (Xilinx) Zynq UltraScale+ SoC (System-on-Chip). Versatility comes from valuable features, including a fully FMC+ site, DDR4 memories, a management system, and more. Thanks to an Arm® processor, users can access multiple interfaces, allowing easy stand-alone equipment design. Built on a standard real-time processor and programmable logic-equipped platform, the Techway PFP-ZU+ Zynq boards PCIe with FMC+ site feature ZU7CG, ZU11EG, and ZU7EV SoCs to optimize performance/price ratio. The Zynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft/hard engines for graphics, video, waveform, and packet processing. The PFP-ZU+ can be easily used in a standard PC environment (drivers available for Windows and Linux) or in user enclosures as stand-alone equipment.

供货情况

库存: