MDO34-BW-200

Tektronix
795-MDO34-BW-200
MDO34-BW-200

制造商:

说明:
台式示波器

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tektronix
产品种类: 台式示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Channel
200 MHz
2.5 GS/s
Color TFT, LCD
300 V
Digital Oscilloscope
商标: Tektronix
产品类型: Oscilloscopes
系列: MDO34
工厂包装数量: 1
子类别: Test Equipment
零件号别名: MDO34 3-BW-200
单位重量: 5.3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.g
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3 Series Mixed Domain Oscilloscopes

Tektronix 3 Series Mixed Domain Oscilloscopes are compact and portable devices with a big high-definition display and touch interface. These oscilloscopes feature a unique built-in 1GHz spectrum analyzer on all models to make them suitable for RF analysis. The 3 series oscilloscopes offer analog bandwidths between 100MHz and 1GHz and a sample rate of up to 5GS/s. The MDO32 variant offers two analog channels, while the MDO34 offers four analog channels. Typical applications include embedded serial bus analysis, power measurements and analysis, Electromagnetic Interference (EMI) troubleshooting, and engineering education.

供货情况

库存: