TIVH02

Tektronix
795-TIVH02
TIVH02

制造商:

说明:
测试探头 200 MHz +/- 2500V TekVPI 3m CABLE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tektronix
产品种类: 测试探头
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Differential Probe
Isolated Measurement
200 MHz
商标: Tektronix
产品类型: Test Probes
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: IsoVu
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
3A992
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IsoVu™ Isolated Differential Probes

Tektronix IsoVu™ Isolated Differential Probes offer galvanically isolated measurement solutions for accurately resolving high bandwidth. The probes measure differential signals up to ±2500V in the presence of large common-mode voltages with common-mode rejection performance across the bandwidth. The IsoVu series utilizes an electro-optic sensor that converts the electrical signal from the sensor tip cables to an optical signal, which electrically isolates the device under test (DUT) from the oscilloscope. Tektronix IsoVu Isolated Differential Probes feature four separate lasers, an optical sensor, five optical fibers, and sophisticated feedback and control techniques.

供货情况

库存: