TMDP0200

Tektronix
795-TMDP0200
TMDP0200

制造商:

说明:
测试探头 Differential PROBE; 200 MHZ TekVPI DIFFERENTIAL MEDIUM VOLTAGE PROBE;TMPD0200

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tektronix
产品种类: 测试探头
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Differential Probe
High Voltage Probe
商标: Tektronix
产品类型: Test Probes
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: TekVPI
单位重量: 1.071 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Voltage Differential Probes

Tektronix High-Voltage Differential Probes allow users to safely and accurately make floating measurements. They are used for measuring the voltage difference between two test points where neither test point is at ground. These probes can be used for signals up to 6000V and bandwidths up to 200MHz. The devices have several options for connectivity, including a BNC interface (P5200A probes), TekVPI® interface (TMDP and THDP series probes), and a TekProbe® interface (P5202A, P5205A, and P5210A series probes). Tektronix High-Voltage Differential Probes are ideal for making non-ground referenced, floating, or isolated measurements because of their common-mode rejection capability. Other applications include switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, as well as power device evaluation.

供货情况

库存: