XCPR2121P20

Telemecanique
996-XCPR2121P20
XCPR2121P20

制造商:

说明:
限位开关 XCPR LIMIT SWITCH + OPTIONS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Telemecanique Sensors
产品种类: 限位开关
REACH - SVHC:
Non-Illuminated
Bulk
商标: Telemecanique
产品类型: Limit Switches
系列: XCPR
工厂包装数量: 1
子类别: Switches
单位重量: 122.470 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Compact or Miniature Plastic Switches

Telemecanique Compact or Miniature Plastic Switches encompass the XCKN, XCKP, XCNT, XCMH, XCMN, XCPR, and XCKT series. This wide portfolio of IEC limit switches is designed to provide robustness and reliability while complying with US and international standards. Telemecanique Compact or Miniature Plastic Switches are suitable for packaging, conveying, machine tools, railways, food and beverage, and more. The XCMN monolithic plastic version is ideal for repetitive machines.

XC Standard & Application-Specific Limit Switches

Telemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches comply with US and international standards. These switches are ideal for industrial machines across a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.

库存量: 21

库存:
21 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥863.5573 ¥863.56
¥774.5472 ¥3,872.74
¥754.0377 ¥7,540.38
¥696.8823 ¥17,422.06
¥669.5815 ¥33,479.08
¥651.3885 ¥65,138.85
250 报价