XUBTAPSWL2

Telemecanique
996-XUBTAPSWL2
XUBTAPSWL2

制造商:

说明:
光电传感器 PHOTOELECTRIC SENSOR 18MM PNP XUB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Telemecanique Sensors
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Retroreflective
0 m to 0.8 m
LED
PNP
Cable
2 m
12 VDC
24 VDC
0 C
+ 55 C
商标: Telemecanique
IP 等级: IP65, IP67
工作电源电压: 12 VDC to 24 VDC
产品类型: Photoelectric Sensors
系列: XUB
工厂包装数量: 1
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photoelectric Sensors

Telemecanique Photoelectric Sensors are designed for tight production spaces, featuring a miniature size with anti-corrosive or metal housing for confined spaces within challenging environments. These rugged sensors boast a detection speed as fast as every half millisecond to ensure production rates are at their peak. The XUY photoelectric roller conveyor sensors offer seamless integration into conveyor systems and are installed directly between rollers. The XUY series provides reliable full-width detection without alignment or settings, ensuring continuous, safe, and efficient operation while reducing installation time. The Telemecanique XUB components offer reliable detection through an anti-interference function, and their coverage area can be expanded by placing the sensors side by side without mutual interference. The sensors are highly resistant to light pollution, providing optimal optical performance and delivering real-time data via IO-Link.

供货情况

库存: