EBD070000000

Teltonika
236-EBD070000000
EBD070000000

制造商:

说明:
Raspberry Pi HAT/附加板 5G Red Cap CALYX embedded Raspberry Pi HAT+.Provides cellular connection to your Raspberry Pi 4 or 5. Mounts directly on top of SBC computer. GPIO modem control and PCM audio support. Regions: Global (Except USA). No PSU

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Teltonika
产品种类: Raspberry Pi HAT/附加板
RoHS:  
Raspberry Pi
USB
3.3 VDC, 5 VDC
- 40 C
+ 75 C
100.8 mm x 56 mm x 23.11 mm
商标: Teltonika
封装: Bulk
系列: EBD
工厂包装数量: 10
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards provide seamless mobile internet to the embedded systems. These add-on boards are available in three variants, which are 4G Cat 4, 5G Redcap, and full-fledged 5G. The Calyx embedded cellular Raspberry Pi HAT+ boards mount directly on top of the SBC computer, saving space and ensuring clean integration. These add-on boards feature GPIO modem control, PCM enhanced audio, and an optimal form factor. Typical applications include industrial, automation, energy and utilities, smart city, enterprise, and retail.

库存量: 5

库存:
5
可立即发货
在途量:
10
预期 2026/10/19
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,596.6674 ¥1,596.67