PR315EUA

Teltonika
236-PR315EUA
PR315EUA

制造商:

说明:
壁装式AC适配器 2-pin 18 W PSU with EU Connector (Type C)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Teltonika
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Europe
Fixed Plugs
100 VAC to 240 VAC
1 Output
18 W
12 VDC
1.5 A
Industrial
2 m
商标: Teltonika
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 10
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PR315 2-Pin 18W Power Supply Units

Teltonika PR315 18W Power Supply Units are available in a variety of input connector types: US (Type A), EU (Type C), UK (Type G), and AU (Type I). The 18W compact PSUs feature a two-pin output connector with cord end terminals and a total weight of 102g or 106g, depending on the model. The PR315 series provides short-circuit protection and comes with safety and EMC certifications. Additional features include a 100VAC to 240VAC input voltage range, 50Hz / 60Hz input frequency, and 12VDC output voltage. Teltonika PR315 18W Power Supply Units are designed for durability and a long life, with 50,000 hours of mean time between failure (MTBF).

供货情况

库存: