P0024

Terasic Technologies
993-P0024
P0024

制造商:

说明:
子卡和OEM板 GPIO-HSTC CARD (FEMALE)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Terasic
产品种类: 子卡和OEM板
RoHS:  
Interface Boards
DE2, DE3
商标: Terasic Technologies
描述/功能: HSTC to GPIO daughter board
接口类型: HSMC, HSTC
产品类型: Daughter Cards & OEM Boards
系列: Daughter Card - Interface Conversion
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: DE2, DE3
零件号别名: HTG-(F) THDB-HTG_DE
单位重量: 160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P0024 & P0033 THDB-HTG Daughter Boards

Terasic Technologies P0024 and P0033 THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. Terasic Technologies P0024 and P0033 THDB-HTG Daughter Boards provide test points for signal measurements and are available in two versions: the P0024 female board and the P0033 male board.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4
预期 2026/10/21
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥454.938 ¥454.94