ADS1115BQDGSRQ1

Texas Instruments
595-ADS1115BQDGSRQ1
ADS1115BQDGSRQ1

制造商:

说明:
模数转换器 - ADC Automotive 16-Bit AD C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1115
SMD/SMT
VSSOP-10
16 bit
4 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Comparator, Oscillator, PGA
增益误差: 0.01 %
INL - 积分非线性: 1 LSB
湿度敏感性: Yes
转换器数量: 1 Converter
Pd-功率耗散: 900 uW
功耗: 360 uW
产品类型: ADCs - Analog to Digital Converters
参考类型: Internal
关闭: No Shutdown
工厂包装数量: 2500
子类别: Data Converter ICs
类型: Precision ADC
单位重量: 20 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

ADS1115 16-bit ADC

The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.

库存量: 2,507

库存:
2,507 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥61.2121 ¥61.21
¥47.8103 ¥478.10
¥44.3412 ¥1,108.53
¥40.6913 ¥4,069.13
¥39.211 ¥9,802.75
¥39.0415 ¥39,041.50
整卷卷轴(请按2500的倍数订购)
¥36.2278 ¥90,569.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩