ADS1281IPWG4

Texas Instruments
595-ADS1281IPWG4
ADS1281IPWG4

制造商:

说明:
模数转换器 - ADC High Resolution 24B ADC ALT 595-ADS1281I ALT 595-ADS1281IPW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1281
SMD/SMT
TSSOP-24
31 bit
1 Channel
SPI
4 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
130 dB
- 40 C
+ 85 C
Tube
商标: Texas Instruments
DNL - 微分非线性: +/- 1 LSB
INL - 积分非线性: 0.0005 % FSR
转换器数量: 1 Converter
Pd-功率耗散: 18 mW
功耗: 12 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External
工厂包装数量: 60
子类别: Data Converter ICs
电源电压-最大: 3.6 V, 5.25 V
电源电压-最小: 1.65 V, 4.75 V
单位重量: 92.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Analog-to-Digital Converter: ADS1281

Texas Instruments' ADS1281 ultra-high performance, low-power, 24-bit analog-to-digital converter (ADC) features 130dB SNR and -122dB THD, all while consuming only 12mW of power in a small 24-pin TSSOP package. The ADC provides board area savings by integrating the analog modulator with the programmable digital filter. The device is ideal for seismic/energy exploration, scientific instrumentation, and earthquake/building monitors.

TI ADS1281 High-Resolution Analog-to-Digital Converter

Ultra-high performance, low-power 24-bit ADC that consumes 12mW of power in a small 24-pin TSSOP package.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 60   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥581.0008 ¥34,860.05
¥548.8184 ¥65,858.21

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥739.0652
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥744.4892
最小:
1

类似产品

Texas Instruments ADS1281IPW
Texas Instruments
模数转换器 - ADC Hi Res 24B ADC A 595 -ADS1281IPWR A 595- A 595-ADS1281IPWR