ADS1296CZXGT

Texas Instruments
595-ADS1296CZXGT
ADS1296CZXGT

制造商:

说明:
模数转换器 - ADC 6-Channel24-Bit ADC A 595-ADS1296CZXGR A A 595-ADS1296CZXGR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1296
SMD/SMT
NFBGA-64
24 bit
6 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
112 dB
- 40 C
+ 85 C
Reel
商标: Texas Instruments
特点: Daisy-Chainable, GPIO, Oscillator, PGA
INL - 积分非线性: 8 ppm
湿度敏感性: Yes
转换器数量: 6 Converter
Pd-功率耗散: 7.9 mW
功耗: 5.3 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External, Internal
参考电压: 2.5 V
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 3.6 V, 5.25 V
电源电压-最小: 1.65 V, 2.7 V
单位重量: 270 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8541600000
MXHTS:
85416001
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADS129x Analog Front End

Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按250的倍数订购)
¥283.2232 ¥70,805.80
500 报价