ADS1298CZXGT

Texas Instruments
595-ADS1298CZXGT
ADS1298CZXGT

制造商:

说明:
模数转换器 - ADC 8-Channel 24Bit ADC A 595-ADS1298CZXGR A A 595-ADS1298CZXGR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1298
SMD/SMT
NFBGA-64
24 bit
8 Channel
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
112 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: ADS1298ECGFE-PDK
特点: Daisy-Chainable, GPIO, Oscillator, PGA
INL - 积分非线性: 8 ppm
湿度敏感性: Yes
转换器数量: 8 Converter
Pd-功率耗散: 8.8 mW
功耗: 6 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External, Internal
参考电压: 2.5 V
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 3.6 V, 5.25 V
电源电压-最小: 1.65 V, 2.7 V
单位重量: 208.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8504405590
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
韩国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

ADS1298模拟前端

德州仪器 ADS1298生物电势测量用模拟前端(AFE)器件带有八个低噪音可编程增益放大器(PGA)和八个高精度模数转换器(ADC)。这些TI带内置PGA的24位ADC包含了医疗心电图和脑电图应用中经常需要的所有特性。TI ADS1298 AFE器件每通道有一个灵活的输入复用器,可独立连接内部生成的信号,用于试验、温度和电极脱落检测。多个ADS1298器件可以以菊花链组态在高通道数系统中进行级联。
了解更多

ADS129x Analog Front End

Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.

库存量: 183

库存:
183
可立即发货
在途量:
500
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥482.8942 ¥482.89
¥397.3419 ¥3,973.42
¥375.9736 ¥9,399.34
¥369.1258 ¥36,912.58
整卷卷轴(请按250的倍数订购)
¥334.3783 ¥83,594.58
1,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。