ADS62P45IRGCT
图像仅供参考
请参阅产品规格
请参阅产品规格
595-ADS62P45IRGCT
ADS62P45IRGCT
制造商:
说明:
模数转换器 - ADC Dual 14B 125MSPS ADC A 595-ADS62P45IRGCR A 595-ADS62P45IRGCR
模数转换器 - ADC Dual 14B 125MSPS ADC A 595-ADS62P45IRGCR A 595-ADS62P45IRGCR
数据表:
数据表
Images
Models
PCN
- Add Cu as Alternative Wire Base Metal for Selected Device(s) (PDF)
- ADS62P45 Data Sheet (PDF)
- Conversion to smaller reel (13" to 7") and associated packing materials on Selected QFN Devices currently shipped in 13 reels (PDF)
- Qualification of RFAB as an additional FAB site option for selected devices in the C05 process (PDF)
SPICE Models
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390030
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- 3A991.c.3
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国