ADS8326IDRBT

Texas Instruments
595-ADS8326IDRBT
ADS8326IDRBT

制造商:

说明:
模数转换器 - ADC 16B Pseudo Diff Inp A 595-ADS8326IDRBR A A 595-ADS8326IDRBR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS8326
SMD/SMT
SON-8
16 bit
1 Channel
SPI
250 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
91 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
DNL - 微分非线性: - 1 /2 LSB
INL - 积分非线性: +/- 3 LSB
湿度敏感性: Yes
转换器数量: 1 Converter
Pd-功率耗散: 15 mW
功耗: 10 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External
SINAD - 信噪和失真率: 91 dB
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
单位重量: 24 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADS8326 High-Speed 16-Bit ADCs

Texas Instruments ADS8326 Analog-to-Digital Converters (ADCs) are designed as high-speed, 16-bit, sampling ADC specified for a supply voltage range from 2.7V to 5.5V. ADS8326 ADCs require very little power, even when operating at the full data rate. At lower data rates, the high speed of the ADCs enables the device to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. Also, Texas Instruments ADS8326 ADCs provide excellent linearity and very low noise and distortion. The devices also feature a synchronous serial (SPI/SSI-compatible) interface and a differential input. Designers can set the reference voltage to any level within the range of 0.1V to VDD. ADS8326's low-power operation and small size make it ideal for portable and battery-operated systems. The devices are also well-suited for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition.

库存量: 234

库存:
234 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥151.2844 ¥151.28
¥129.4528 ¥1,294.53
¥128.6279 ¥3,215.70
整卷卷轴(请按250的倍数订购)
¥109.271 ¥27,317.75
¥108.2766 ¥54,138.30
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。