ATL432AQDBZR

Texas Instruments
595-ATL432AQDBZR
ATL432AQDBZR

制造商:

说明:
参考电压 2.5-V precision prog rammable shunt regu

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 参考电压
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
2.5 V to 36 V
1 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
ATL432
Reel
Cut Tape
MouseReel
商标: Texas Instruments
最大输出电压: 36 V
产品类型: Voltage References
分流电流—最小值: 35 uA
关闭: No Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

ATL43x Adjustable Precision Shunt Regulators

Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.

库存量: 4,708

库存:
4,708 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.859 ¥4.86
¥3.4352 ¥34.35
¥3.0736 ¥76.84
¥2.6781 ¥267.81
¥2.486 ¥621.50
¥2.373 ¥1,186.50
¥2.2713 ¥2,271.30
整卷卷轴(请按3000的倍数订购)
¥2.1583 ¥6,474.90
¥2.0905 ¥12,543.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。