BQ51013BRHLT

Texas Instruments
595-BQ51013BRHLT
BQ51013BRHLT

制造商:

说明:
无线充电IC Fully Intg Wireless Pwr Receiver IC A 59 A 595-BQ51013BRHLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 无线充电IC
RoHS:  
WPC 1.1
Receivers
5 V
1.5 A
5 W
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
产品类型: Wireless Charging ICs
系列: BQ51013B
工厂包装数量: 250
子类别: Wireless Charging
单位重量: 70 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 227

库存:
227
可立即发货
在途量:
250
预期 2027/4/2
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥41.7761 ¥41.78
¥31.7869 ¥317.87
¥29.267 ¥731.68
¥26.5776 ¥2,657.76
整卷卷轴(请按250的倍数订购)
¥23.7074 ¥5,926.85
¥22.8373 ¥22,837.30
¥22.4983 ¥56,245.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥32.8265
最小:
1

类似产品

Texas Instruments BQ51013BRHLR
Texas Instruments
无线充电IC Fully Intg Wireless Pwr Receiver IC A 59 A 595-BQ51013BRHLT