BQ51013BYFPT

Texas Instruments
595-BQ51013BYFPT
BQ51013BYFPT

制造商:

说明:
无线充电IC Generation 2 Intg A 595-BQ51013BYFPR A 5 A 595-BQ51013BYFPR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 无线充电IC
RoHS:  
WPC 1.1
Receivers
5 V
1.5 A
5 W
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
DSBGA-28
Reel
Cut Tape
MouseReel
商标: Texas Instruments
产品类型: Wireless Charging ICs
系列: BQ51013B
工厂包装数量: 250
子类别: Wireless Charging
单位重量: 5.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 250

库存:
250 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥39.7873 ¥39.79
¥30.2727 ¥302.73
¥27.8771 ¥696.93
¥25.312 ¥2,531.20
整卷卷轴(请按250的倍数订购)
¥24.1481 ¥6,037.03
¥22.826 ¥11,413.00
¥22.0011 ¥22,001.10
¥21.6734 ¥54,183.50
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥31.9338
最小:
1

类似产品

Texas Instruments BQ51013BYFPR
Texas Instruments
无线充电IC Generation 2 Intg A 595-BQ51013BYFPT A 5 A 595-BQ51013BYFPT