BQ771605DPJR

Texas Instruments
595-BQ771605DPJR
BQ771605DPJR

制造商:

说明:
电池管理 Family Overvoltage P rotection for 2 to A 595-BQ771605DPJT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电池管理
RoHS:  
Battery Protection
Lithium-ion
3.85 V
14 mA
20 V
WSON-8
SMD/SMT
BQ7716
Reel
Cut Tape
MouseReel
商标: Texas Instruments
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
工作电源电流: 1 uA
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 28.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

bq7716xy Battery Overvoltage Protection ICs

Texas Instruments bq7716xy Li-Ion Battery Overvoltage Protection ICs provide an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the bq7716xy device provides a Customer Test Mode with greatly reduced delay time. In the bq7716xy device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition.

库存量: 500

库存:
500 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于500的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.2379 ¥12.24
¥8.9383 ¥89.38
¥8.0795 ¥201.99
¥7.1755 ¥717.55
¥6.7348 ¥1,683.70
¥6.4749 ¥3,237.45
¥6.3958 ¥6,395.80
整卷卷轴(请按3000的倍数订购)
¥6.0455 ¥18,136.50
¥5.9777 ¥35,866.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。