CC2530ZDK-ZNP-MINI

595-CC2530ZDKZNPMINI
CC2530ZDK-ZNP-MINI

制造商:

说明:
开发板和工具包 - 无线 CC2530 Mini ZNP Kit

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - 无线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
8051
2.4 GHz
CC2530Fx
商标: Texas Instruments
接口类型: USB
工作电源电压: 3 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
单位重量: 460 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A002.a.1.a
原产地分类
原产国:
挪威
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CC2530ZNP Mini Kit ZigBee™ Development Kit

The Texas Instruments CC2530ZNP Mini Kit is a ZigBee™ Network Processor Mini Development Kit designed for engineers who want to get familiar with the ZigBee Network Processor concept without having to port a lot of software to get up and running. The ZigBee Network Processor allows adding ZigBee interface to any application using a simple serial interface. The TI CC2530ZNP Mini Development Kit comes with three target boards that allow users to set up a small ZigBee network. Two boards can be mobile using two AAA batteries provided in the kit. The kit sensor boards include an accelerometer, temperature sensor, and light sensor that can be used in conjunction with LED lights and push buttons to develop simple demo applications. The free IAR MSP430 kickstart compiler can be used for developing, downloading and debugging software on the kit. No additional tools are required. The eZ430 USB stick included in the CC2530ZNP kit is used both as debug probe and USB serial port interface. The example software includes 30+ educational MSP430 wireless sensor applications.

供货情况

库存: